Part Details for M6-98-494-GN (ALTERNATE: 173528) by Brady Worldwide Inc
Overview of M6-98-494-GN (ALTERNATE: 173528) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-98-494-GN (ALTERNATE: 173528)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74010010
|
RS | Color Polyester Labels 0.375 in H x 1 in W x 0.375 in Dia Green, WT RL/500 | Brady M6-98-494-GN RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$76.9900 | RFQ |