Part Details for M60AA-24VDC by Struthers-Dunn
Overview of M60AA-24VDC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M60AA-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4735
|
Newark | Relay |Struthers-Dunn M60AA-24VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.1300 / $295.2700 | Buy Now |
DISTI #
70213447
|
RS | Relay 60A Mercury -40 DegC 24VDC | Struthers-Dunn M60AA-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$492.6400 / $547.3800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 60A DPST-NO(89.3x64.5x59.3)mm Mercury Displacement Relay |
10 On Order |
|
$306.9300 / $398.5400 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 60A DPST-NO(89.3x64.5x59.3)mm Mercury Displacement Relay |
10 On Order |
|
$306.9300 / $398.5400 | Buy Now |