Part Details for M6185-4007-SS-20 by RAF Electronic Hardware
Overview of M6185-4007-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6185-4007-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3422-ND
|
DigiKey | HANDLE S STEEL MTG CTR 4.016" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24 In Stock |
|
$10.3192 / $13.9700 | Buy Now |
DISTI #
761-M6185-4007-SS-20
|
Mouser Electronics | Racks & Rack Cabinet Accessories 8mm OD X 102mm Lg X 33mm Ht Metric Round Handle RoHS: Compliant | 0 |
|
$10.3400 / $13.9700 | Order Now |
DISTI #
71741389
|
RS | Metric Round Handle, 8mm OD X 102mm Lg X 33mm Ht | RAF M6185-4007-SS-20 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $13.7900 | Buy Now |
DISTI #
RAFM6185-4007-SS-20
|
DB Roberts | HANDLE,METRIC,8MM,M4,STAIN,PAS | 14 |
|
$16.8577 | Buy Now |