Part Details for M63T by Spectrum Control
Overview of M63T by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M63T
M63T CAD Models
M63T Part Data Attributes
|
M63T
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M63T
Spectrum Control
Double Balanced Mixer, 1000MHz Min, 2000MHz Max, 9dB Conversion Loss-Max, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for M63T
This table gives cross-reference parts and alternative options found for M63T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63T | Double Balanced Mixer, 1000MHz Min, 2000MHz Max, 9dB Conversion Loss-Max, TO-8, 4 PIN | Spectrum Microwave | M63T vs M63T |