Part Details for M642/5-1 by Switchcraft Conxall
Overview of M642/5-1 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for M642/5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIL M642/5-1 Style Plug - 3 Conductor - 0.206" Dia. - 3 Conductor - Screw terminal - Black Handle | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1300 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | M642/5-1 | 1040 |
|
$15.0000 / $19.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for M642/5-1
M642/5-1 CAD Models
M642/5-1 Part Data Attributes:
|
M642/5-1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
M642/5-1
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-P-642(A) | |
Body/Shell Style | PLUG | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |