Part Details for M64Z202KB40 by Vishay Intertechnologies
Overview of M64Z202KB40 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M64Z202KB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0139
|
Newark | Trimmer, Pot, 2K, 23Turn, Thd, Track Resistance:2Kohm, No. Of Turns:23Turns, Potentiometer Mounting:Through Hole, Product Range:64Z Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay M64Z202KB40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 779 |
|
$2.6600 / $3.8700 | Buy Now |
DISTI #
M64Z202KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Boxed Product (Development Kits) (Alt: M64Z202KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.2190 / $1.9757 | Buy Now |
DISTI #
594-64Z202
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"SQ 2Kohms Multi Turn Cermet RoHS: Compliant | 1018 |
|
$1.7100 / $3.7200 | Buy Now |
DISTI #
M64Z202KB40
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 23 Turn, Multi Turn, Through Hole - Boxed Product (Development Kits) (Alt: M64Z202KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.2190 / $1.9757 | Buy Now |
DISTI #
64Z2K
|
TME | Potentiometer: mounting, multiturn, 2kΩ, 500mW, THT, ±10%, linear Min Qty: 200 | 0 |
|
$1.5800 | RFQ |
DISTI #
M64Z202KB40
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 kOhm, � 10%, 500 mW, 23 Turn, Multi Turn, Through Hole (Alt: M64Z202KB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M64Z202KB40
M64Z202KB40 CAD Models
M64Z202KB40 Part Data Attributes:
|
M64Z202KB40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M64Z202KB40
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 31.6V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.8 mm | |
Package Length | 9.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 31.6 V |