Part Details for M7060R-2-Y by XFCN
Overview of M7060R-2-Y by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7060R-2-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -25��~+85�� Free-hanging 7A 1x2P 250V 2 IDCconnector 3.96mm 1 P=3.96mm IDC Connectors ROHS | 862 |
|
$0.1186 / $0.2167 | Buy Now |