Part Details for M70Y101KB25 by Vishay Intertechnologies
Overview of M70Y101KB25 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M70Y101KB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M70Y101KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 20 Turn, Multi Turn, Through Hole - Bulk (Alt: M70Y101KB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0167 / $21.1271 | Buy Now |
DISTI #
594-70Y101
|
Mouser Electronics | Trimmer Resistors - Through Hole 1-1/4"REC 100ohms Printed Circuit Pins RoHS: Compliant | 94 |
|
$18.0300 / $29.8600 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$20.3136 / $25.3920 | Buy Now | |
DISTI #
M70Y101KB25
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 10%, 500 mW, 20 Turn, Multi Turn, Through Hole - Bulk (Alt: M70Y101KB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0167 / $21.1271 | Buy Now |
DISTI #
M70Y101KB25
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 10%, 500 mW, 20 Turn, Multi Turn, Through Hole (Alt: M70Y101KB25) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9609083
|
element14 Asia-Pacific | TRIMMER, 20 TURN 100R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.9657 / $35.5393 | Buy Now |
DISTI #
9609083
|
Farnell | TRIMMER, 20 TURN 100R RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$8.2168 / $13.7030 | Buy Now |
Part Details for M70Y101KB25
M70Y101KB25 CAD Models
M70Y101KB25 Part Data Attributes:
|
M70Y101KB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M70Y101KB25
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 100ohm, 350V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.25 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 350 V |