Part Details for M7137-020BG-500000 by TE Connectivity
Overview of M7137-020BG-500000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Smart Cities
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for M7137-020BG-500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSM7137-020BG-500000
|
Heilind Electronics | M71,M7137-020BG-500000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSM7137-020BG-500000
|
Interstate Connecting Components | M71,M7137-020BG-500000 | 0 |
|
Buy Now |
Part Details for M7137-020BG-500000
M7137-020BG-500000 CAD Models
M7137-020BG-500000 Part Data Attributes
|
M7137-020BG-500000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7137-020BG-500000
TE Connectivity
Peizoresistive Sensor, Gage, 0Psi Min, 300Psi Max, 0.25%, 0.5-4.5V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 290.07 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |