Part Details for M7139-05KPG-500000 by TE Connectivity
Overview of M7139-05KPG-500000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Smart Cities
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for M7139-05KPG-500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1629
|
Newark | Press Xdcr M7139-05Kpg-500000 |Te Connectivity Sensors M7139-05KPG-500000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3900 / $78.1000 | Buy Now |
DISTI #
223-1618-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 23 Weeks Container: Box |
45 In Stock |
|
$108.1145 / $123.5600 | Buy Now |
DISTI #
M7139-05KPG-500000
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 5000Psi Gauge - Bulk (Alt: M7139-05KPG-500000) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2228 / $108.5732 | Buy Now |
DISTI #
824-M713905KPG500000
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR M7139-05KPG-500000 RoHS: Compliant | 0 |
|
$105.1200 / $123.5400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 20 Container: Box | 0Box |
|
$95.5800 | Buy Now |
DISTI #
TSSM7139-05KPG-500000
|
Heilind Electronics | PRESS XDCR M7139-05KPG-500000 | Americas - 0 in Stock |
|
$110.1024 / $111.5904 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR M7139-05KPG-500000 |
95 In Stock |
|
$99.1000 / $125.6700 | Buy Now |
DISTI #
M7139-05KPG-500000
|
TTI | Industrial Pressure Sensors PRESS XDCR M7139-05KPG-500000 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$100.6600 | Buy Now |
DISTI #
M7139-05KPG-500000
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0Psi to 5000Psi Gauge - Bulk (Alt: M7139-05KPG-500000) RoHS: Compliant Min Qty: 120 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$90.2228 / $108.5732 | Buy Now |
DISTI #
TSSM7139-05KPG-500000
|
Interstate Connecting Components | PRESS XDCR M7139-05KPG-500000 | 0 |
|
$110.1024 / $111.5904 | Buy Now |
Part Details for M7139-05KPG-500000
M7139-05KPG-500000 CAD Models
M7139-05KPG-500000 Part Data Attributes:
|
M7139-05KPG-500000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7139-05KPG-500000
TE Connectivity
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |