Datasheets
M74HC04B1R by: STMicroelectronics

Hex Inverter

Part Details for M74HC04B1R by STMicroelectronics

Overview of M74HC04B1R by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M74HC04B1R

Part # Distributor Description Stock Price Buy
ComSIT USA Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 RoHS: Compliant Europe - 1000
RFQ

Part Details for M74HC04B1R

M74HC04B1R CAD Models

M74HC04B1R Part Data Attributes

M74HC04B1R STMicroelectronics
Buy Now Datasheet
Compare Parts:
M74HC04B1R STMicroelectronics Hex Inverter
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 110 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for M74HC04B1R

This table gives cross-reference parts and alternative options found for M74HC04B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC04B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/65701BCA Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments M74HC04B1R vs JM38510/65701BCA
M38510/65701BCA Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 SRI International Sarnoff M74HC04B1R vs M38510/65701BCA
CD74HC04E HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14 Intersil Corporation M74HC04B1R vs CD74HC04E
SN54HC04J Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 Texas Instruments M74HC04B1R vs SN54HC04J
TC74HC14AP(F) Inverters Hex Schmitt Inverter Toshiba America Electronic Components M74HC04B1R vs TC74HC14AP(F)
JM38510/65701BCA Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14 National Semiconductor Corporation M74HC04B1R vs JM38510/65701BCA
M38510/65751SCX HCT SERIES, HEX 1-INPUT INVERT GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments M74HC04B1R vs M38510/65751SCX
5962-01-308-4944 Gate Renesas Electronics Corporation M74HC04B1R vs 5962-01-308-4944
M74HC04B1N HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 STMicroelectronics M74HC04B1R vs M74HC04B1N
MC74HCT04AND HCT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC M74HC04B1R vs MC74HCT04AND
Part Number Description Manufacturer Compare
SNJ54LS20W Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments M74HC04B1R vs SNJ54LS20W
SN74HCT04PWRG4 HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments M74HC04B1R vs SN74HCT04PWRG4
SNJ54H20W NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Rochester Electronics LLC M74HC04B1R vs SNJ54H20W
5962-8409101VCA Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 Texas Instruments M74HC04B1R vs 5962-8409101VCA
U74HCT14-D14-T Inverter, HCT Series, 6-Func, 1-Input, CMOS, DIP-14 Unisonic Technologies Co Ltd M74HC04B1R vs U74HCT14-D14-T
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments M74HC04B1R vs 5962-8409801VCX
5962-9758401QCX F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments M74HC04B1R vs 5962-9758401QCX
M74HC05C1R HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC20, PLASTIC, CC-20 STMicroelectronics M74HC04B1R vs M74HC05C1R
SN74H20J4 NAND Gate Rochester Electronics LLC M74HC04B1R vs SN74H20J4
U74HCT14L-D14-T Inverter, HCT Series, 6-Func, 1-Input, CMOS, LEAD FREE, DIP-14 Unisonic Technologies Co Ltd M74HC04B1R vs U74HCT14L-D14-T

M74HC04B1R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC04B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC04B1R by STMicroelectronics

  • Please alert me when M74HC04B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M74HC04B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC04B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M74HC04B1R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC04B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC04B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: