-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Bus Buffer (3-State)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14382-1-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4784 In Stock |
|
$0.3197 / $0.8500 | Buy Now |
DISTI #
M74HC126YRM13TR
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: M74HC126YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3454 / $0.3603 | Buy Now |
DISTI #
511-M74HC126YRM13TR
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Buffer 8ns 3-State High Speed RoHS: Compliant | 7164 |
|
$0.3190 / $0.4600 | Buy Now |
DISTI #
V79:2366_26448443
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SO T/R Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 60 |
|
$0.1294 | Buy Now |
|
STMicroelectronics | Quad Bus Buffer (3-State) RoHS: Compliant Min Qty: 1 | 7164 |
|
$0.3100 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3260 | Buy Now |
DISTI #
60611788
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 14-Pin SO T/R Min Qty: 46 Package Multiple: 1 Date Code: 2020 | Americas - 60 |
|
$0.1294 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 7500 |
|
$0.2567 / $0.7335 | Buy Now |
DISTI #
M74HC126YRM13TR
|
Avnet Americas | Buffer 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R - Tape and Reel (Alt: M74HC126YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3454 / $0.3603 | Buy Now |
DISTI #
M74HC126YRM13TR
|
Avnet Silica | Buffer 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R (Alt: M74HC126YRM13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC126YRM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC126YRM13TR
STMicroelectronics
Quad Bus Buffer (3-State)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 105 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for M74HC126YRM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC126YRM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT125P-E | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 6.30 X19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | M74HC126YRM13TR vs HD74HCT125P-E |
SN74HCT125N | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | M74HC126YRM13TR vs SN74HCT125N |
SN54HCT125J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | M74HC126YRM13TR vs SN54HCT125J |
74HCT125NB | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | NXP Semiconductors | M74HC126YRM13TR vs 74HCT125NB |
74HCT125N | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | M74HC126YRM13TR vs 74HCT125N |
CD54HCT125F | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Harris Semiconductor | M74HC126YRM13TR vs CD54HCT125F |
GD74HCT125J | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | M74HC126YRM13TR vs GD74HCT125J |
DV74HCT125AN | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M74HC126YRM13TR vs DV74HCT125AN |
SNJ54HCT125J | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M74HC126YRM13TR vs SNJ54HCT125J |
CD54HCT125F3A | Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125 | Texas Instruments | M74HC126YRM13TR vs CD54HCT125F3A |