-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8 Channel Analog Mux/Demux With Injection Current Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13367-1-ND
|
DigiKey | IC MUX 8:1 195OHM 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5141 / $1.3300 | Buy Now |
DISTI #
M74HC4851YTTR
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: M74HC4851YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5382 / $0.5613 | Buy Now |
DISTI #
511-M74HC4851YTTR
|
Mouser Electronics | Multiplexer Switch ICs Single 8 Ch Analog Mux/Demux RoHS: Compliant | 13696 |
|
$0.4970 / $0.8700 | Buy Now |
|
STMicroelectronics | Single 8-channel analog MUX/DEMUX with injection current protection RoHS: Compliant Min Qty: 1 | 13696 |
|
$0.7000 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$0.5080 | Buy Now |
DISTI #
M74HC4851YTTR
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: M74HC4851YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MUX/DEMUX SINGLE 8:1 16TSSOP | 73200 |
|
RFQ | |
DISTI #
M74HC4851YTTR
|
EBV Elektronik | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R (Alt: M74HC4851YTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74HC4851YTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC4851YTTR
STMicroelectronics
Single 8 Channel Analog Mux/Demux With Injection Current Protection
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |