-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6876
|
Newark | Open Shunt, Socket, 2Pos, 2.54Mm, Accessory Type:Open Shunt, For Use With:Harwin M20 Series Pin Header Connectors, No. Of Positions:2Ways, Pitch Spacing:2.54Mm, Product Range:M20 Series Rohs Compliant: Yes |Harwin M7582-05 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 8443 |
|
$0.0460 / $0.0830 | Buy Now |
DISTI #
86H6949
|
Newark | Jumper Skt Open Top Black Rohs Compliant: Yes |Harwin M7582-05 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
952-2881-ND
|
DigiKey | JUMPER SKT OPEN TOP BLACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
56608 In Stock |
|
$0.0800 / $0.1900 | Buy Now |
DISTI #
855-M7582-05
|
Mouser Electronics | Headers & Wire Housings JUMPER SOCKET OPEN TOP BLACK RoHS: Compliant | 65497 |
|
$0.0650 / $0.1900 | Buy Now |
DISTI #
77322144
|
Verical | Conn Jumper F 2 POS 2.54mm ST Bulk/Loose RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 20000 |
|
$0.0378 / $0.0559 | Buy Now |
DISTI #
M7582-05
|
TTI | Headers & Wire Housings JUMPER SOCKET OPEN TOP BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8400 In Stock |
|
$0.0640 / $0.1110 | Buy Now |
DISTI #
M7582-05
|
Avnet Abacus | 2.54mm (0.1) Pitch Open Top Jumper Socket, single use, gold, Black" (Alt: M7582-05) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Open Top 1A 2.54mm P2.54mm Shunts Jumpers ROHS | 45 |
|
$0.2134 / $0.3879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M7582-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
M7582-05
Harwin
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | NO. OF CONTACTS: 2, FEMALE, 2.54 MM PITCH | |
Body Breadth | 0.094 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |