Part Details for M7928/1-56 by TE Connectivity
Overview of M7928/1-56 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7928/1-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.4440 / $0.9300 | Buy Now |
DISTI #
2-36161-5
|
TTI | Terminals RING STUD 6 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1133 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.4440 / $0.9300 | Buy Now |
Part Details for M7928/1-56
M7928/1-56 CAD Models
M7928/1-56 Part Data Attributes
|
M7928/1-56
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M7928/1-56
TE Connectivity
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 12 AWG |