Part Details for M7RX15G4GGA by Panasonic Electronic Components
Overview of M7RX15G4GGA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M7RX15G4GGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4184-ND
|
DigiKey | MOTOR INDUCT 70MM 100V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$129.6800 | Buy Now |
DISTI #
70565946
|
RS | REVERSIBLE MOTOR 15W 220/230V | Panasonic Industrial Automation M7RX15G4GGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.2300 / $129.6800 | RFQ |