-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1787
|
Newark | Connector Housing, Plug, 2Pos, 4Mm, Product Range:Datamate Mix-Tek M80 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4Mm, For Use With:Harwin Datamate Mix-Tek Series Pin Power And Coax Contacts Rohs Compliant: Yes |Harwin M80-273M102-00-00 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $11.0200 | Buy Now |
DISTI #
952-M80-273M102-00-00-ND
|
DigiKey | CONN PLUG HSG 2POS 4.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
100 In Stock |
|
$7.7871 / $12.8800 | Buy Now |
DISTI #
855-M80-273M102-0000
|
Mouser Electronics | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant | 13 |
|
$7.7000 / $12.7500 | Buy Now |
DISTI #
M80-273M102-00-00
|
TTI | Power to the Board JACKSCREW DATAMATE M CRIMP W/HRDW RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.6200 / $10.5400 | Buy Now |
|
Powell Electronics | JACKSCREW DATAMATE MIXED TECHONOLOGY MAL Min Qty: 60 | 30 |
|
$8.0800 / $11.8300 | Buy Now |
DISTI #
M80-273M102-00-00
|
Avnet Abacus | Conn Housing Datamate Housing PL 2Power/Coaxial POS 4mm ST Cable Mount Bulk/Loose (Alt: M80-273M102-00-00) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-273M102-00-00
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-273M102-00-00
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |