Part Details for M80-32B by Harwin
Overview of M80-32B by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1793
|
Newark | Contact, Socket, Solder, 14Awg, Product Range:Datamate Mix-Tek M80 Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:- Rohs Compliant: Yes |Harwin M80-32B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $7.9800 | Buy Now |
DISTI #
952-M80-32B-ND
|
DigiKey | CONN SKT R/A SLDR 14AWG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
278 In Stock |
|
$6.9153 / $11.4400 | Buy Now |
DISTI #
855-M80-32B
|
Mouser Electronics | Power to the Board Datamate Mix-Tek F RA Cntct 14AWG RoHS: Compliant | 73 |
|
$6.9100 / $11.4300 | Buy Now |
DISTI #
M80-32B
|
TTI | Power to the Board Datamate Mix-Tek F RA Cntct 14AWG pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8400 / $7.4500 | Buy Now |
|
Powell Electronics | Datamate Mix-Tek Female Right Angle Sold Min Qty: 500 | 500 |
|
$7.1800 / $8.1300 | Buy Now |
DISTI #
M80-32B
|
Avnet Abacus | Contact SKT Solder RA Cable Mount Bulk (Alt: M80-32B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |