-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4742
|
Newark | Wtb Housing Connector, 24Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4132498 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$3.6800 / $6.8100 | Buy Now |
DISTI #
952-3707-ND
|
DigiKey | CONN RCPT HSG 24POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bag |
78 In Stock |
|
$4.3452 / $7.4500 | Buy Now |
DISTI #
855-M80-4132498
|
Mouser Electronics | Headers & Wire Housings 2X12 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant | 26 |
|
$4.3400 / $7.4500 | Buy Now |
DISTI #
M80-4132498
|
TTI | Headers & Wire Housings 2X12 FML CRIMP MOLD SLOTTED HEX JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$4.9100 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4132498
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4132498
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.218 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |