-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6413
|
Newark | Connector, Receptacle, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Datamate J-Tek M80 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Harwin M80-4861005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $8.6300 | Buy Now |
DISTI #
952-2073-ND
|
DigiKey | CONN RCPT 10POS CRIMP 24-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1062 In Stock |
|
$8.4010 / $13.9000 | Buy Now |
DISTI #
855-M80-4861005
|
Mouser Electronics | Power to the Board 5 + 5 WAY DIL F/M HEX SOCKET JACKSCREW RoHS: Compliant | 712 |
|
$9.1600 / $13.5300 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 7 |
|
$6.6300 / $13.2600 | Buy Now | |
|
Quest Components | 70 |
|
$11.3220 / $13.7700 | Buy Now | |
DISTI #
M80-4861005
|
TTI | Power to the Board 5 + 5 WAY DIL F/M HEX SOCKET JACKSCREW pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 366 In Stock |
|
$9.0700 / $13.3900 | Buy Now |
DISTI #
M80-4861005
|
TME | Plug, wire-wire/PCB, female, Datamate J-Tek, 2mm, PIN: 10, crimped Min Qty: 1 | 49 |
|
$5.7900 / $8.9000 | Buy Now |
|
Powell Electronics | 5+5 Pos. Female DIL 24-28A Min Qty: 1 | 7 |
|
$6.4800 / $9.4900 | Buy Now |
DISTI #
M80-4861005
|
Avnet Abacus | Datamate J-Tek DIL Female Small Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell, with Hex Socket jackscrews, 5+5 contacts (Alt: M80-4861005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 87 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4861005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4861005
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT: M80-0130005 | |
Body Breadth | 0.262 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2 N | |
Insulation Diameter-Min | 0.043 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.2 N |