Part Details for M80-4C10805F1-04-325-00-000 by Harwin
Overview of M80-4C10805F1-04-325-00-000 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for M80-4C10805F1-04-325-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9684
|
Newark | Wire-Board Connector, Female 12Pos, 2Mm, Product Range:Datamate J-Tek M80 Series, No. Of Contacts:12Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Crimp, No. Of Rows:2 Row, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-4C10805F1-04-325-00-000 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $23.5300 | Buy Now |
DISTI #
952-1262-ND
|
DigiKey | CONN RCPT 12POS CRIMP 24-28AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
113 In Stock |
|
$15.8791 / $22.0900 | Buy Now |
DISTI #
855-M804C10805F14325
|
Mouser Electronics | Power to the Board FEMALE CRIMP/SCREW 4 POWER+8 SIGNAL RoHS: Compliant | 280 |
|
$15.6100 / $22.0700 | Buy Now |
DISTI #
M80-4C10805F1-04-325-00-000
|
Avnet Abacus | Conn Power F 4Power/8Signal POS 4mm/2mm Crimp/Solder ST Cable Mount 12 Terminal 1 Port Bag (Alt: M80-4C10805F1-04-325-00-000) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for M80-4C10805F1-04-325-00-000
M80-4C10805F1-04-325-00-000 CAD Models
M80-4C10805F1-04-325-00-000 Part Data Attributes
|
M80-4C10805F1-04-325-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C10805F1-04-325-00-000
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |