-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1973
|
Newark | Connector |Harwin M80-5000000M2-06-PM2-00-000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
855-M80500000M26PM20
|
Mouser Electronics | Power to the Board 6 Pos M SIL Vrt TB Conn Jackscrews RoHS: Compliant | 0 |
|
$51.3600 / $63.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M2-06-PM2-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M2-06-PM2-00-000
Harwin
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 6 mΩ | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 40 A | |
Reference Standard | UL | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for M80-5000000M2-06-PM2-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5000000M2-06-PM2-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL2-75VGG-58PCU | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | M80-5000000M2-06-PM2-00-000 vs BL2-75VGG-58PCU |
51740-10301605ALF | Board Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | M80-5000000M2-06-PM2-00-000 vs 51740-10301605ALF |
HM2P04P1 | Board Connector, 6 Contact(s), Male, Straight, Guide Slot, Receptacle | Amphenol FCi | M80-5000000M2-06-PM2-00-000 vs HM2P04P1 |
6450843-8 | Board Connector, 6 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator | TE Connectivity | M80-5000000M2-06-PM2-00-000 vs 6450843-8 |
74040-0131 | Board Connector, 6 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Slot, Black Insulator | Molex | M80-5000000M2-06-PM2-00-000 vs 74040-0131 |
0359780640 | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Molex | M80-5000000M2-06-PM2-00-000 vs 0359780640 |