M80-5101005
Harwin
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE

Overview of M80-5101005 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5101005 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ6519
Newark Conn, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-5101005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 26
  • 1 $16.4800
  • 10 $14.7300
  • 25 $13.4700
  • 100 $12.3900
  • 250 $11.9100
  • 500 $11.6100
  • 1,000 $11.0700
  • 1,500 $9.6900
$9.6900 / $16.4800 Buy Now
DISTI # 76Y4324
Newark 5+5 Pos. Male Dil Vertical Throughb Rohs Compliant: Yes |Harwin M80-5101005 RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.9700
  • 50 $11.6700
  • 100 $11.0200
  • 250 $10.0500
  • 500 $9.4000
  • 1,000 $8.6300
  • 2,500 $8.4300
$8.4300 / $12.9700 Buy Now
DISTI # 952-3551-ND
DigiKey CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube 236
In Stock
  • 1 $15.8800
  • 13 $14.0762
  • 104 $12.2714
  • 507 $10.4668
  • 1,001 $9.6006
$9.6006 / $15.8800 Buy Now
DISTI # 855-M80-5101005
Mouser Electronics Power to the Board 5+5 WAY M V BM 3MM TAIL W/JS RoHS: Compliant 553
  • 1 $15.8800
  • 10 $14.0800
  • 26 $12.2800
  • 104 $12.2700
  • 507 $11.5200
$11.5200 / $15.8800 Buy Now
DISTI # M80-5101005
TTI Power to the Board 5+5 WAY M V BM 3MM TAIL W/JS RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 13 Container: Tube Americas - 0
  • 52 $11.9200
  • 104 $11.6800
  • 507 $10.4700
$10.4700 / $11.9200 Buy Now
DISTI # M80-5101005
Avnet Abacus Datamate J-Tek DIL Male Vertical 3mm PC Tail Connector, gold, with jackscrews + board mount, 5+5 contacts (Alt: M80-5101005) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 13 Weeks, 0 Days Abacus - 260
Buy Now

CAD Models for M80-5101005 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5101005 by Harwin

M80-5101005
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Board Mounting Option
HOLE .086-.098
Body Breadth
0.238 inch
Body Depth
0.22 inch
Body Length
0.787 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5101005
    Harwin
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
    VS

Related Parts for M80-5101005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5101005 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5101005 by Harwin

Select Manufacturer
Which Manufacturer of M80-5101005 would you like to use for your alert(s)?
  • Please alert me when M80-5101005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5101005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5101005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5101005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5101005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5101005 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: