-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6164
|
Newark | Connector, Header20Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-5112042 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.5800 / $14.6700 | Buy Now |
DISTI #
952-2427-5-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
550 In Stock |
|
$10.7846 / $16.5300 | Buy Now |
DISTI #
855-M80-5112042
|
Mouser Electronics | Headers & Wire Housings 10+10 POS VERT MALE 4.5mm TL W/JS TIN | 374 |
|
$10.7800 / $16.4800 | Buy Now |
DISTI #
M80-5112042
|
TTI | Headers & Wire Housings 10+10 POS VERT MALE 4.5mm TL W/JS TIN pbFree: Pb-Free Min Qty: 48 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$10.2200 / $13.6300 | Buy Now |
DISTI #
M80-5112042
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical 4.5mm PC Tail Connector, selective gold + tin, with jackscrews + board mount, 10+10 contacts (Alt: M80-5112042) RoHS: Compliant Min Qty: 48 Package Multiple: 8 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5112042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5112042
Harwin
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |