-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8239
|
Newark | 6+6 Pos. Male Dil Vertical Smt Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5121242 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $19.7400 | Buy Now |
DISTI #
3937-M80-5121242-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$21.3275 / $33.6900 | Buy Now |
DISTI #
952-3816-ND
|
DigiKey | CONN HEADER SMD 12POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8721 / $18.2000 | Buy Now |
DISTI #
855-M80-5121242
|
Mouser Electronics | Headers & Wire Housings 6+6 WAY MALE VRT SMT 3.5MM BDMNT WJ/S RoHS: Compliant | 0 |
|
$11.7500 / $18.0100 | Order Now |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical SMT Con Min Qty: 1 | 34 |
|
$11.7300 / $18.5300 | Buy Now |
DISTI #
M80-5121242
|
Avnet Abacus | Datamate J-Tek DIL Male Vertical SMT Connector, selective gold + tin, with jackscrews + 3.5mm board mount, 6+6 contacts (Alt: M80-5121242) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5121242
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5121242
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Depth | 0.234 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2578 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |