-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7319
|
Newark | Connector, Plug, 6Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Datamate J-Tek M80-5 Series, Connector Shroud:- Rohs Compliant: Yes |Harwin M80-5400642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$10.8900 / $18.4100 | Buy Now |
DISTI #
952-1024-5-ND
|
DigiKey | CONN HEADER R/A 6POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1559 In Stock |
|
$14.0684 / $19.5700 | Buy Now |
DISTI #
855-M80-5400642
|
Mouser Electronics | Power to the Board 3+3 POS R/A MALE 3mm TAIL W/JS TIN RoHS: Compliant | 1141 |
|
$14.0600 / $19.0300 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, GUIDE SLOT, BLACK INSULATOR, PLUG | 6 |
|
$20.4900 | Buy Now |
DISTI #
M80-5400642
|
TTI | Power to the Board 3+3 POS R/A MALE 3mm TAIL W/JS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 48 In Stock |
|
$13.6600 / $16.9700 | Buy Now |
DISTI #
M80-5400642
|
TME | Socket, PCB-cable/PCB, male, Datamate J-Tek, 2mm, PIN: 6, THT, 800V Min Qty: 1 | 1 |
|
$11.2000 / $17.7100 | Buy Now |
DISTI #
M80-5400642
|
Avnet Abacus | Conn Datamate Plug 6 POS 2mm Solder RA Through Hole (Alt: M80-5400642) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 3264 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5400642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5400642
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |