-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6427
|
Newark | Wire-To-Board Connector, Datamate Mix-Tek M80 Series, Solder, Plug, 6, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-5T10405M2-02-331-00-000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4100 / $22.3800 | Buy Now |
DISTI #
952-2926-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5811 / $24.4500 | Buy Now |
DISTI #
855-M80-5T10405M2-02
|
Mouser Electronics | Power to the Board 2-ROW MALE VERT 4x3mm PC TAIL RoHS: Compliant | 0 |
|
$17.9200 / $24.2100 | Order Now |
DISTI #
M80-5T10405M2-02-331
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 36 Package Multiple: 12 Container: Each | Americas - 0 |
|
$17.5800 / $21.2000 | Buy Now |
DISTI #
M80-5T10405M2-02-331-00-000
|
Avnet Abacus | Datamate 2-Row Mix-Tek Male Vertical PC Tail Connector, Jackscrews + 3.5mm board mount, 4 x 3mm PC Tail signal contacts, 2 x 3.5mm PC Tail Power contacts (Alt: M80-5T10405M2-02-331-00-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 5 Days | Abacus - 12 |
|
Buy Now | |
DISTI #
3757370
|
Farnell | CONNECTOR, HEADER6POS, 2ROW, -999MM RoHS: Compliant Min Qty: 24 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$13.8492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10405M2-02-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10405M2-02-331-00-000
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, M2, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.866 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S4P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5T10405M2-02-331-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T10405M2-02-331-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15713250ST | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | M80-5T10405M2-02-331-00-000 vs 15713250ST |
6600330-2 | Board Connector, 62 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | TE Connectivity | M80-5T10405M2-02-331-00-000 vs 6600330-2 |
1571325000 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | M80-5T10405M2-02-331-00-000 vs 1571325000 |
88069-2001AN | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | M80-5T10405M2-02-331-00-000 vs 88069-2001AN |
88069-2001AN-H1 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | M80-5T10405M2-02-331-00-000 vs 88069-2001AN-H1 |
88069-2000AN-H1 | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | M80-5T10405M2-02-331-00-000 vs 88069-2000AN-H1 |
88069-2000AN | Board Connector, 200 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | M80-5T10405M2-02-331-00-000 vs 88069-2000AN |