-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7312
|
Newark | 2+2 Pos. Male Dil Vertical Throughboard Conn. Latches |Harwin M80-7530445 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.3300 | Buy Now |
DISTI #
M80-7530445-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1024 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2641 | Buy Now |
DISTI #
855-M807530445
|
Mouser Electronics | Headers & Wire Housings 2+2 Pos. Male DIL Vertical Throughboard Conn. Latches RoHS: Compliant | 0 |
|
$40.5900 | Order Now |
DISTI #
M80-7530445
|
Avnet Abacus | Conn Datamate HDR 4 POS 2mm Solder ST Through Hole Tube (Alt: M80-7530445) RoHS: Compliant Min Qty: 1024 Package Multiple: 1024 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-7530445
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-7530445
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.319 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-7530445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-7530445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8190406 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Harwin | M80-7530445 vs M80-8190406 |
M80-8550406 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Harwin | M80-7530445 vs M80-8550406 |
M80-7540405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-7530445 vs M80-7540405 |
M80-8560406 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Harwin | M80-7530445 vs M80-8560406 |