-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6376
|
Newark | Board-To-Board Connector, Right Angle, Datamate L-Tek M80 Series, Through Hole, Plug, 4, 2 Mm Rohs Compliant: Yes |Harwin M80-8430442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.8300 | Buy Now |
DISTI #
09AK5986
|
Newark | 4 Sil Male Horiz Conn |Harwin M80-8430442 Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0800 | Buy Now |
DISTI #
952-2335-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3575 In Stock |
|
$1.1675 / $1.7900 | Buy Now |
DISTI #
855-M80-8430442
|
Mouser Electronics | Power to the Board 4 POS SIL MALE R/A UNLATCHED TIN RoHS: Compliant | 490 |
|
$1.1600 / $1.7900 | Buy Now |
|
Onlinecomponents.com |
23 Partner Stock |
|
$0.8870 / $2.0350 | Buy Now | |
DISTI #
M80-8430442
|
TTI | Power to the Board 4 POS SIL MALE R/A UNLATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Tube |
Americas - 273 In Stock |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
M80-8430442
|
Avnet Abacus | Datamate L-Tek SIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin, 4 contacts (Alt: M80-8430442) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8430442
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8430442
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.156 inch | |
Body Depth | 0.242 inch | |
Body Length | 0.455 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |