-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6969
|
Newark | Wire-To-Board Connector, Dual In Line, Datamate L-Tek M80 Series, Crimp, Receptacle, 16, 2 Mm Rohs Compliant: Yes |Harwin M80-8881605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $7.8500 | Buy Now |
DISTI #
952-1202-ND
|
DigiKey | CONN RCPT 16POS CRIMP 24-28AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1167 In Stock |
|
$6.5228 / $10.9500 | Buy Now |
DISTI #
855-M80-8881605
|
Mouser Electronics | Power to the Board 8+8 DIL F/CRIMP CON SELL X 10 RoHS: Compliant | 0 |
|
$6.5300 / $10.9500 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 18 |
|
$11.2000 / $12.6000 | Buy Now | |
DISTI #
M80-8881605
|
TTI | Power to the Board 8+8 DIL F/CRIMP CON SELL X 10 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1489 In Stock |
|
$7.3800 / $10.9500 | Buy Now |
DISTI #
M80-8881605
|
Avnet Abacus | Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 8+8 contacts (Alt: M80-8881605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 1991 |
|
Buy Now | |
DISTI #
1773850
|
element14 Asia-Pacific | SOCKET, DIL, CRIMP, 16WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.4673 / $10.4531 | Buy Now |
DISTI #
1773850
|
Farnell | SOCKET, DIL, CRIMP, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$6.5962 / $11.7727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8881605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8881605
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.213 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.7792 N |
This table gives cross-reference parts and alternative options found for M80-8881605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8881605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8881642 | Board Connector, | Harwin | M80-8881605 vs M80-8881642 |
M80-88816T6 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket, | Harwin | M80-8881605 vs M80-88816T6 |