-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminium Alloy,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6789
|
Newark | 14+14 Pos. Male Horizontal Metal Backshell For J-Tek Or Mix-Tek Rohs Compliant: Yes |Harwin M80-9042802 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5600 / $85.9000 | Buy Now |
DISTI #
952-M80-9042802-ND
|
DigiKey | BSHELL FOR JTEK SMT 28POS Min Qty: 100 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.3307 | Buy Now |
DISTI #
855-M80-9042802
|
Mouser Electronics | Headers & Wire Housings 14+14P Male Horizont Metal Backshell RoHS: Compliant | 0 |
|
$60.3200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-9042802
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-9042802
Harwin
Connector Accessory, Backshell, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Mounting Option 1 | M2 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |