Part Details for M80-FC305F1-02-0150F1 by Harwin
Overview of M80-FC305F1-02-0150F1 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-FC305F1-02-0150F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1436
|
Newark | Cable Assy, Wtb Rcpt-Wtb Rcpt, 150Mm, Connector To Connector:Wire To Board Receptacle To Wire To Board Receptacle, No. Of Positions:2Ways, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:Datamate M80 Series, Rohs Compliant: Yes |Harwin M80-FC305F1-02-0150F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$66.2200 / $76.2800 | Buy Now |
DISTI #
52AC5225
|
Newark | 2 Pos. Female Sil Rg178 Cable Assembly, 150Mm, Double-End, Jackscrews Rohs Compliant: Yes |Harwin M80-FC305F1-02-0150F1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5900 / $64.8400 | Buy Now |
DISTI #
952-3966-ND
|
DigiKey | CBL ASSEM RG178 F-F 150MM 2POS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.0764 / $79.5100 | Buy Now |
DISTI #
855-M80FC305F12150F1
|
Mouser Electronics | Rectangular Cable Assemblies DOUBLE-ENDED 2P FML COAX CBL ASSMBLY RoHS: Compliant | 0 |
|
$64.0600 | Order Now |