Part Details for M80-MC24268MA-0450L by Harwin
Overview of M80-MC24268MA-0450L by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-MC24268MA-0450L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6716
|
Newark | 21+21 Pos. Male Dil 24Awg Cable Assembly, 450Mm, Single-End, Reverse Fix |Harwin M80-MC24268MA-0450L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0400 / $252.4300 | Buy Now |
DISTI #
952-M80-MC24268MA-0450L-ND
|
DigiKey | CBL ASSY 2MM 42POS MALE TO WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bag |
14 In Stock |
|
$186.3064 / $210.1200 | Buy Now |
DISTI #
855-M80MC24268MA450L
|
Mouser Electronics | Rectangular Cable Assemblies 21+21P ML DIL 24AWG Reverse Fix RoHS: Compliant | 2 |
|
$187.7000 / $210.1200 | Buy Now |
DISTI #
M80-MC24268MA-0450L
|
TTI | Rectangular Cable Assemblies 21+21P ML DIL 24AWG Reverse Fix pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$182.1800 / $208.0200 | Buy Now |