Part Details for M81511/14-049 by Glenair Inc
Overview of M81511/14-049 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81511/14-049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6348
|
Newark | Connector |Glenair M81511/14-049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$178.7700 / $684.6700 | Buy Now |
DISTI #
3937-M81511/14-049-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,040.6600 | Buy Now |
DISTI #
M81511/14-049
|
Avnet Americas | Connector Accessories RFI Environmental Backshell Shell Size 18 - Bulk (Alt: M81511/14-049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$168.5586 / $760.7400 | Buy Now |
DISTI #
631-M81511/14-049
|
Mouser Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 18 FUNC B | 0 |
|
$280.7700 / $406.1300 | Order Now |
DISTI #
77970209
|
Verical | RFI Environmental Backshell 180° 18 Shell Size Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$380.7000 | Buy Now |
DISTI #
71035603
|
Verical | RFI Environmental Backshell 180° 18 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$390.4615 / $650.2051 | Buy Now |
DISTI #
M81511/14-049
|
Avnet Americas | Connector Accessories RFI Environmental Backshell Shell Size 18 - Bulk (Alt: M81511/14-049) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$168.5586 / $760.7400 | Buy Now |
DISTI #
GLEM81511/14-049
|
Interstate Connecting Components | EMI ENVIRON ADAPTER | 0 |
|
$181.0299 / $842.6659 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells RFI ENV BKSHLL SHELL SIZE 18 FUNC B Min Qty: 1 | 24 |
|
$468.5500 / $780.2500 | Buy Now |
DISTI #
M81511/14-049
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$123.4500 / $562.8900 | Buy Now RFQ |