Part Details for M81X25S4GGA by Panasonic Electronic Components
Overview of M81X25S4GGA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M81X25S4GGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4048-ND
|
DigiKey | STANDARD MOTOR 1250 RPM 220V Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$124.7300 | Buy Now |
DISTI #
70566014
|
RS | INDUCTION MOTOR 25W 220/230V | Panasonic Industrial Automation M81X25S4GGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.7900 / $123.4800 | RFQ |
Part Details for M81X25S4GGA
M81X25S4GGA CAD Models
M81X25S4GGA Part Data Attributes
|
M81X25S4GGA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
M81X25S4GGA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |