Part Details for M8340102K1002FAD04 by Vishay Intertechnologies
Overview of M8340102K1002FAD04 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340102K1002FAD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4064
|
Newark | Resistor Network,thick Film,10Kohms,100Wv,1+/-% Tol,100Ppm-Tc,8525-Case |Vishay M8340102K1002FAD04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $10.2900 | Buy Now |
DISTI #
M8340102K1002FAD04
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340102K1002FAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$8.6265 / $10.9588 | Buy Now |
DISTI #
M8340102K1002FAD04
|
TTI | Resistor Networks & Arrays 10K OHM 1% 16PIN DIP Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$10.1700 / $10.9900 | Buy Now |
DISTI #
M8340102K1002FAD04
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340102K1002FAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$8.6265 / $10.9588 | Buy Now |
DISTI #
M8340102K1002FAD04
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340102K1002FAD04) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$8.6265 / $10.9588 | Buy Now |
Part Details for M8340102K1002FAD04
M8340102K1002FAD04 CAD Models
M8340102K1002FAD04 Part Data Attributes
|
M8340102K1002FAD04
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340102K1002FAD04
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8525 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for M8340102K1002FAD04
This table gives cross-reference parts and alternative options found for M8340102K1002FAD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340102K1002FAD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340102K1002FA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP | Vishay Techno | M8340102K1002FAD04 vs M8340102K1002FA |
M8340102K1002FA | RESISTOR, NETWORK, FILM, ISOLATED, 1.6W, THROUGH HOLE MOUNT, DIP | Vishay Dale | M8340102K1002FAD04 vs M8340102K1002FA |
M8340102K1002FADSL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | M8340102K1002FAD04 vs M8340102K1002FADSL |