Part Details for M8340108M2002GCD03 by Vishay Intertechnologies
Overview of M8340108M2002GCD03 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Transportation and Logistics
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M8340108M2002GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0224
|
Newark | Msm08A-01 20K 2% M M8340108M2002Gc D03 Rohs Compliant: No |Vishay M8340108M2002GCD03 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.0200 / $8.2900 | Buy Now |
DISTI #
74K7825
|
Newark | Resistor Network,thick Film,20Kohms,50Wv,2+/-% Tol,-300,300Ppm-Tc,7810-Case |Vishay M8340108M2002GCD03 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $7.7000 | Buy Now |
DISTI #
M8340108M2002GCD03
|
Avnet Americas | Res Thick Film NET 20K Ohm 2% 21/25W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340108M2002GCD03) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 100 |
|
$6.5205 / $8.2835 | Buy Now |
DISTI #
M8340108M2002GCD03
|
TTI | Resistor Networks & Arrays 20K OHM 2% 8 PIN Min Qty: 28 Package Multiple: 28 Container: Tube |
Americas - 28 In Stock |
|
$7.2000 / $8.2800 | Buy Now |
DISTI #
M8340108M2002GCD03
|
Avnet Americas | Res Thick Film NET 20K Ohm 2% 21/25W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340108M2002GCD03) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 100 |
|
$6.5205 / $8.2835 | Buy Now |
DISTI #
M8340108M2002GCD03
|
Avnet Americas | Res Thick Film NET 20K Ohm 2% 21/25W ±300ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340108M2002GCD03) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 100 |
|
$6.5205 / $8.2835 | Buy Now |
Part Details for M8340108M2002GCD03
M8340108M2002GCD03 CAD Models
M8340108M2002GCD03 Part Data Attributes
|
M8340108M2002GCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340108M2002GCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.84W, 20000ohm, 50V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, 7810, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | M83401 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 19.89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.84 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSM(MILITARY M83401) | |
Size Code | 7810 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 50 V |