Part Details for M83421/01-1322M by Defense Logistics Agency
Overview of M83421/01-1322M by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83421/01-1322M
M83421/01-1322M CAD Models
M83421/01-1322M Part Data Attributes
|
M83421/01-1322M
Defense Logistics Agency
Buy Now
|
Compare Parts:
M83421/01-1322M
Defense Logistics Agency
Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 1.8-22 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421/1D | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/01-1322M
This table gives cross-reference parts and alternative options found for M83421/01-1322M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-1322M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/01-6322M | Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 5uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M83421/01-1322M vs M83421/01-6322M |