Part Details for M83421/01-1322M by EXXELIA Group
Overview of M83421/01-1322M by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Part Details for M83421/01-1322M
M83421/01-1322M CAD Models
M83421/01-1322M Part Data Attributes
|
M83421/01-1322M
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1322M
EXXELIA Group
Film Capacitor, Plastic, 30V, 2% +Tol, 2% -Tol, 5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 22 V | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421/1D | |
Surface Mount | NO | |
Terminal Shape | WIRE |