Part Details for M83421/01-6203R by Electronic Concepts Inc
Overview of M83421/01-6203R by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M83421/01-6203R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 91 |
|
$34.4400 / $42.0000 | Buy Now |
|
Quest Components | 72 |
|
$40.2500 / $45.5000 | Buy Now |
Part Details for M83421/01-6203R
M83421/01-6203R CAD Models
M83421/01-6203R Part Data Attributes:
|
M83421/01-6203R
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-6203R
Electronic Concepts Inc
Film Capacitor, Plastic, 30V, 5% +Tol, 5% -Tol, 0.27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 5.97 mm | |
Dielectric Material | PLASTIC | |
Length | 17.45 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-83421 |
Alternate Parts for M83421/01-6203R
This table gives cross-reference parts and alternative options found for M83421/01-6203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/01-6203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/01-1-203-P | CAP,MET PLASTIC F.,270NF,30VDC,5% -TOL,5% +TOL | Electronic Concepts Inc | M83421/01-6203R vs M83421/01-1-203-P |
M83421/01-1203M | Film Capacitor, Plastic, 30V, 5% +Tol, 5% -Tol, 0.27uF, | Electronic Concepts Inc | M83421/01-6203R vs M83421/01-1203M |
M83421/01-6203S | Film Capacitor, Plastic, 30V, 5% +Tol, 5% -Tol, 0.27uF, | Electronic Concepts Inc | M83421/01-6203R vs M83421/01-6203S |
M83421/01-1-203-S | CAP,MET PLASTIC F.,270NF,30VDC,5% -TOL,5% +TOL | Electronic Concepts Inc | M83421/01-6203R vs M83421/01-1-203-S |