Part Details for M83446/10-08A by Vanguard Electronics Company
Overview of M83446/10-08A by Vanguard Electronics Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M83446/10-08A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VANGUARD M83446/10-08A BARE DIE | 19 in Stock |
|
RFQ |
Part Details for M83446/10-08A
M83446/10-08A CAD Models
M83446/10-08A Part Data Attributes
|
M83446/10-08A
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
M83446/10-08A
Vanguard Electronics Company
General Purpose Inductor, 0.039uH, 10%, 1612,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 1612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Chip | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 1000 MHz | |
Tolerance | 10% |