Part Details for M83446/36-04AKMW by API Delevan
Overview of M83446/36-04AKMW by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M83446/36-04AKMW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-M83446/36-04AKMW
|
Mouser Electronics | RF Inductors - SMD RoHS, M83446/36-04, Surface Mount, Wirewound 0603 Chip Inductor, .0047 uH , +/- 10% RoHS: Compliant | 0 |
|
$7.7600 / $10.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.1300 | Buy Now |
Part Details for M83446/36-04AKMW
M83446/36-04AKMW CAD Models
M83446/36-04AKMW Part Data Attributes:
|
M83446/36-04AKMW
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/36-04AKMW
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | WAFFLE PACK | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.885 A | |
Reference Standard | MIL-PRF-83446 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for M83446/36-04AKMW
This table gives cross-reference parts and alternative options found for M83446/36-04AKMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-04AKMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/36-04AKMT | General Purpose Inductor, | API Delevan | M83446/36-04AKMW vs M83446/36-04AKMT |
M83446/36-04AKTT | General Purpose Inductor, | API Delevan | M83446/36-04AKMW vs M83446/36-04AKTT |