Part Details for M83513/01-BC by TE Connectivity
Overview of M83513/01-BC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1532210-2
|
Avnet Americas | Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 194 |
|
$21.6686 | Buy Now |
DISTI #
571-M83513/01-BC
|
Mouser Electronics | D-Sub MIL Spec Connectors MCKS-C2-B-15PS RoHS: Not Compliant | 0 |
|
$71.3600 | Order Now |
DISTI #
DCHM83513/01-BC
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port | 0 |
|
$71.6200 / $93.7700 | Buy Now |
DISTI #
M83513/01-BC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-15PS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.0700 | Buy Now |
DISTI #
1532210-2
|
Avnet Americas | Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 194 |
|
$21.6686 | Buy Now |
DISTI #
1532210-2
|
Avnet Americas | Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 194 |
|
$21.6686 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port | 0 |
|
$71.6200 / $93.7700 | Buy Now |
Part Details for M83513/01-BC
M83513/01-BC CAD Models
M83513/01-BC Part Data Attributes
|
M83513/01-BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/01-BC
TE Connectivity
15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/01-BC
This table gives cross-reference parts and alternative options found for M83513/01-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-BP | D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-BC vs M83513/01-BP |