Datasheets
M83513/01-BN by:

15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT

Part Details for M83513/01-BN by TE Connectivity

Overview of M83513/01-BN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/01-BN

Part # Distributor Description Stock Price Buy
DISTI # 1532210-1
Avnet Americas Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk 100
  • 1 $61.8700
$61.8700 Buy Now
DISTI # 571-M83513/01-BN
Mouser Electronics D-Sub MIL Spec Connectors MCKS-N1-B-15PS RoHS: Compliant 100
  • 1 $83.2200
  • 10 $77.5500
  • 25 $75.1100
  • 50 $73.0800
  • 100 $69.8400
$69.8400 / $83.2200 Buy Now
DISTI # DCHM83513/01-BN
Heilind Electronics RECTANGULAR MICRO MINIATURE Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn Microminiature D PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant 0
  • 1 $118.6700
  • 25 $38.1800
  • 42 $37.4100
  • 50 $35.7800
  • 100 $34.5800
  • 250 $32.6800
  • 500 $32.0300
$32.0300 / $118.6700 Buy Now
Quest Components Connector, D-Shell Type, Cable Mount, Plug, 15 Contacts, Pin, 0.05 Pitch, Solder Terminal 1
  • 1 $22.6720
$22.6720 Buy Now
DISTI # M83513/01-BN
TTI D-Sub MIL Spec Connectors MCKS-N1-B-15PS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 126
In Stock
  • 1 $70.9800
  • 2 $67.8500
  • 5 $63.2100
$63.2100 / $70.9800 Buy Now
DISTI # 1532210-1
Avnet Americas Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk 100
  • 1 $61.8700
$61.8700 Buy Now
DISTI # 1532210-1
Avnet Americas Conn IP67 D-Sub PIN 15 POS Solder Pot ST Panel Mount 15Terminal 1Port - Bulk (Alt: 1532210-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days Container: Bulk 100
  • 1 $61.8700
$61.8700 Buy Now
Master Electronics Conn Microminiature D PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant 0
  • 1 $118.6700
  • 25 $38.1800
  • 42 $37.4100
  • 50 $35.7800
  • 100 $34.5800
  • 250 $32.6800
  • 500 $32.0300
$32.0300 / $118.6700 Buy Now

Part Details for M83513/01-BN

M83513/01-BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/01-BN Part Data Attributes

M83513/01-BN TE Connectivity
Buy Now Datasheet
Compare Parts:
M83513/01-BN TE Connectivity 15 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 41 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.384 inch
Body Depth 0.223 inch
Body Length 0.925 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S15P0
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .096
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material METAL
Shell Size B
Terminal Length 0.11 inch
Termination Type SOLDER
Total Number of Contacts 15
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/01-BN

This table gives cross-reference parts and alternative options found for M83513/01-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/01-BP D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/01-BN vs M83513/01-BP
Part Number Description Manufacturer Compare
M83513/01-BP D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/01-BN vs M83513/01-BP

M83513/01-BN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/01-BN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/01-BN by TE Connectivity

  • Please alert me when M83513/01-BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/01-BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/01-BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/01-BN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/01-BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/01-BN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: