Part Details for M83513/01-DN by AirBorn Inc
Overview of M83513/01-DN by AirBorn Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/01-DN
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513 SERIES RoHS: Compliant | 0 |
|
$198.8400 / $224.2500 | Order Now |
|
Quest Components | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | 10 |
|
$188.8845 / $202.3763 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | 1 |
|
$42.6504 | Buy Now |
DISTI #
M83513/01-DN
|
TTI | D-Sub MIL Spec Connectors M83513 SERIES Min Qty: 7 Package Multiple: 1 Container: Each | Americas - 0 |
|
$179.8900 / $187.6000 | Buy Now |
DISTI #
ABNM83513/01-DN
|
Interstate Connecting Components | CABLE CONNECTOR PLUG MM21 | 0 |
|
$89.3940 / $234.0157 | Buy Now |
|
Powell Electronics | MIL-DTL-83513 Series Connector Min Qty: 7 | Available for Order |
|
$78.1200 / $241.1500 | Buy Now |
Part Details for M83513/01-DN
M83513/01-DN CAD Models
M83513/01-DN Part Data Attributes:
|
M83513/01-DN
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/01-DN
AirBorn Inc
D Microminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | D | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |