-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9470
|
Newark | M83513/01-En, Mcks-N1-B-31Ps |Microdot Te Connectivity M83513/01-EN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$116.1700 | Buy Now |
DISTI #
571-M83513/01-EN
|
Mouser Electronics | D-Sub MIL Spec Connectors MCKS-N1-B-31PS RoHS: Compliant | 23 |
|
$108.3600 / $125.5200 | Buy Now |
DISTI #
DCHM83513/01-EN
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port RoHS: Compliant |
14 In Stock |
|
$91.6300 / $122.1900 | Buy Now |
|
Onlinecomponents.com | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port RoHS: Compliant | 0 |
|
$56.0200 / $174.2100 | Buy Now |
DISTI #
M83513/01-EN
|
TTI | D-Sub MIL Spec Connectors MCKS-N1-B-31PS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$108.3600 / $126.4200 | Buy Now |
DISTI #
DCHM83513/01-EN
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity M83513/01-EN
|
PEI Genesis | D Microminiature Connector 31 | 0 |
|
Buy Now | |
|
Master Electronics | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port RoHS: Compliant |
14 In Stock |
|
$91.6300 / $122.1900 | Buy Now |
|
Master Electronics | Conn IP67 D-Sub PIN 31 POS Solder Pot ST Cable Mount 31 Terminal 1 Port RoHS: Compliant | 0 |
|
$56.0200 / $174.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/01-EN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/01-EN
TE Connectivity
31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/01-EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-EP | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-EN vs M83513/01-EP |