-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3927
|
Newark | Connector |Glenair M83513/02-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$106.4500 / $343.3100 | Buy Now |
DISTI #
3937-M83513/02-BC-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$551.8600 | Buy Now |
DISTI #
654-M83513/02-BC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Not Compliant | 1 |
|
$94.7700 / $301.5300 | Buy Now |
DISTI #
GLEM83513/02-BC
|
Heilind Electronics | D112 - RECTANGULAR MICRO MINIATURE | Americas - 5 in Stock |
|
Buy Now | |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .096, RECEPTACLE | 2491 |
|
$63.0900 / $82.0170 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .096, RECEPTACLE | 1 |
|
$20.1000 | Buy Now |
|
Quest Components | D MICROMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.05 INCH PITCH, SOLDER TERMINAL, HOLE .096, RECEPTACLE | 2 |
|
$119.8710 / $126.1800 | Buy Now |
DISTI #
M83513/02-BC
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$84.1200 / $92.8600 | Buy Now |
DISTI #
GLEM83513/02-BC
|
Interstate Connecting Components | D112 - RECTANGULAR MICRO MINIATURE | 15 |
|
Buy Now | |
|
Powell Electronics | Solder Cup Terminated, Metal Shell Connector Min Qty: 1 | 359 |
|
$232.5100 / $391.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/02-BC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/02-BC
Glenair Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |