Part Details for M83513/04-A03N by ITT Interconnect Solutions
Overview of M83513/04-A03N by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-A03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1013
|
Newark | Micro D Connector, Receptacle 9 Position, Crimp, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:M83513 Series, Contact Termination Type:Crimp, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Itt Cannon M83513/04-A03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9100 / $112.4400 | Buy Now |
DISTI #
M83513/04-A03N-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8 In Stock |
|
$86.1630 / $106.9200 | Buy Now |
DISTI #
M83513/04-A03N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-A03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4625 / $115.1995 | Buy Now |
DISTI #
M83513/04-A03N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-A03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN M83513/04-A03
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-A03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 290 Factory Stock |
|
$36.0000 / $63.1165 | Buy Now |
DISTI #
965-M83513/04-A03N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 9C S /11 10CR 18" NI RoHS: Compliant | 12 |
|
$38.2300 / $74.8400 | Buy Now |
DISTI #
V37:1799_07632269
|
Arrow Electronics | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2409 | Americas - 100 |
|
$75.9800 | Buy Now |
DISTI #
ITTM83513/04-A03N
|
Heilind Electronics | M8351304-A03N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Female - 0.05 inch Pitch - Crimp Terminal - #2-56 Unc-2b - Receptacle RoHS: Compliant |
50 In Stock |
|
$36.2000 / $74.4700 | Buy Now |
DISTI #
71238450
|
Verical | Conn Micro-D SKT 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 288 |
|
$42.1208 | Buy Now |
Part Details for M83513/04-A03N
M83513/04-A03N CAD Models
M83513/04-A03N Part Data Attributes
|
M83513/04-A03N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A03N
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2B | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-A03N
This table gives cross-reference parts and alternative options found for M83513/04-A03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-A03P | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-A03N vs M83513/04-A03P |