Datasheets
M83513/04-A11P by:

D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,

Part Details for M83513/04-A11P by Glenair Inc

Overview of M83513/04-A11P by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/04-A11P

Part # Distributor Description Stock Price Buy
DISTI # 93AK1400
Newark M83513/04-A11P |Glenair M83513/04-A11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,104.7200
  • 2 $993.4000
  • 4 $893.4900
  • 7 $884.9300
  • 10 $656.5600
  • 20 $448.1800
  • 35 $393.9300
  • 50 $342.5500
$342.5500 / $1,104.7200 Buy Now
DISTI # 10AH0239
Newark M83513/04-A11P Rohs Compliant: No |Glenair M83513/04-A11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # M83513/04-A11P
Avnet Americas Cable Assembly Hook-up Wire 0.45m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-A11P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5
  • 1 $113.4110
$113.4110 Buy Now
DISTI # 654-M8351304A11P
Mouser Electronics D-Sub MIL Spec Connectors MICRO DCON SKT 9CNT 18"TEFZEL WIRE RoHS: Compliant 0
  • 10 $648.5300
$648.5300 Order Now
DISTI # M83513/04-A11P
TTI D-Sub MIL Spec Connectors MICRO DCON SKT 9CNT 18"TEFZEL WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # M83513/04-A11P
Avnet Americas Cable Assembly Hook-up Wire 0.45m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-A11P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5
  • 1 $113.4110
$113.4110 Buy Now
DISTI # M83513/04-A11P
Avnet Americas Cable Assembly Hook-up Wire 0.45m 26AWG 9 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-A11P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 5
  • 1 $113.4110
$113.4110 Buy Now
DISTI # GLEM83513/04-A11P
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
Buy Now

Part Details for M83513/04-A11P

M83513/04-A11P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/04-A11P Part Data Attributes

M83513/04-A11P Glenair Inc
Buy Now Datasheet
Compare Parts:
M83513/04-A11P Glenair Inc D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 4 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.31 inch
Body Depth 0.234 inch
Body Length 0.785 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD (50) OVER NICKEL (30)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material STAINLESS STEEL
Shell Size A
Termination Type CRIMP
Total Number of Contacts 9
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG

Alternate Parts for M83513/04-A11P

This table gives cross-reference parts and alternative options found for M83513/04-A11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83513/04-A11N D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, AirBorn Inc M83513/04-A11P vs M83513/04-A11N
M83513/04-A11P D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-A11P vs M83513/04-A11P
Part Number Description Manufacturer Compare
M83513/04-A18P D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-A11P vs M83513/04-A18P
M83513/04-A03N D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A03N
M83513/04-A08P D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-A11P vs M83513/04-A08P
M83513/04-A10N D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A10N
M83513/04-A22P D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-A11P vs M83513/04-A22P
M83513/04-A19C D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A19C
M83513/04-A21N D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A21N
M83513/04-A16C D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A16C
M83513/04-A20N D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-A11P vs M83513/04-A20N
M83513/04-A03C D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-A11P vs M83513/04-A03C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/04-A11P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/04-A11P by Glenair Inc

  • Please alert me when M83513/04-A11P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/04-A11P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/04-A11P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/04-A11P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/04-A11P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/04-A11P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: