Part Details for M83513/05-05 by ITT Interconnect Solutions
Overview of M83513/05-05 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200-1000-ND
|
DigiKey | CONN JACKSCREW LP SLOTTED M5 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
534 In Stock |
|
$3.8146 / $6.8800 | Buy Now |
DISTI #
M83513/05-05
|
Avnet Americas | Connector Accessories Low profile Slot Head Jack Screw Assembly - Bulk (Alt: M83513/05-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5125 / $6.6600 | Buy Now |
DISTI #
965-M83513/05-05
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 320-9508-025 MS RoHS: Compliant | 3 |
|
$3.8100 / $5.6400 | Buy Now |
DISTI #
ITTM83513/05-05
|
Heilind Electronics | SLOTTED HEAD JACKSCREW, M5, SZ 320-9508-025 MS | Americas - 0 in Stock |
|
$4.6523 / $6.2710 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jack Screw RoHS: Compliant |
1532 In Stock |
|
$3.6200 / $4.6700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | M83513/05-05 | 4 |
|
$3.1200 / $4.6800 | Buy Now |
|
Quest Components | M83513/05-05 | 4 |
|
$14.6664 / $15.7140 | Buy Now |
DISTI #
M83513/05-05
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 320-9508-025 MS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2775 In Stock |
|
$3.7700 / $5.2400 | Buy Now |
DISTI #
M83513/05-05
|
Avnet Americas | Connector Accessories Low profile Slot Head Jack Screw Assembly - Bulk (Alt: M83513/05-05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5125 / $6.6600 | Buy Now |
Part Details for M83513/05-05
M83513/05-05 CAD Models
M83513/05-05 Part Data Attributes
|
M83513/05-05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/05-05
ITT Interconnect Solutions
Connector Accessory, Jack Screw, Steel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |